| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BPE-RJ45-01 |
| Color: | Gray |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .8 mm |
| Hole Type: | Rectangular |
| Fitting Type: | Push-Fit |
| SKU: | RICBPE-RJ45-01 |
BPE-RJ45-01
| Heilind Number: | RICBPE-RJ45-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BPE-RJ45-01 |
| ECAD Model: |
Specifications
Detailed Description
Seal off unused RJ connector ports effectively with this Hole Plug in sleek Grey. Crafted from durable Nylon 6.6, it ensures a secure fit for panels with a minimum thickness of .8mm. Designed for convenience, this push-fit Plug features a rectangular hole type, effortlessly snapping into place. Rest assured of its compliance with RoHS regulations, making it not only reliable but environmentally friendly. Perfect for keeping your connectors protected and your workspace organized.

