| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco BPE-SC-1-01 |
| Color: | Black |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | 1.4 mm |
| Hole Type: | Rectangular |
| Fitting Type: | Push-Fit |
| SKU: | RICBPE-SC-1-01 |
BPE-SC-1-01
| Heilind Number: | RICBPE-SC-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | BPE-SC-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Keep SC connectors protected with our Black Hole Plug. Constructed from durable Nylon 6.6, this essential accessory ensures a secure fit, with a push-fit design for easy installation. Designed for panels with a minimum thickness of 1.4mm, its rectangular shape provides a snug closure. Rest assured, it complies with RoHS standards for environmental responsibility. Perfect for maintaining the integrity of SC connectors, this plug is a must-have for any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 12-11064-42 | Fast Lead Screw Retainer, Medium Size, Nylon, Black | ![]() |


