BPF-F1G12

Heilind Number:RICBPF-F1G12
Manufacturer:Essentra | Richco
Manufacturer Number:BPF-F1G12
ECAD Model:
3D Model

Description:

Rivet,Barbed,Black,.276 in Hole, Rivet, Barbed, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BPF-F1G12
Color:Black
Material:Nylon 6.6
Rivet Type:Fir Tree
Head Diameter:.701 in
Head Height:.102 in
Compatible Hole Diameter:.276 in
Maximum Panel Thickness:.591 in
SKU:RICBPF-F1G12

Detailed Description

Introducing our Barbed Fir Tree Rivet in sleek Black, a versatile and essential fastening solution for a wide range of applications. Crafted from durable Nylon 6.6, this rivet boasts a .276 inch compatible hole diameter, making it perfect for secure and reliable attachment. With a head diameter of .701 inches and a low profile head height of .102 inches, it offers a discreet yet robust finish. Suitable for maximum panel thicknesses of .591 inches, it ensures a strong grip with easy installation. Rest assured, this rivet is RoHS compliant, meeting environmental standards for peace of mind. Elevate your assembly projects with this high-quality, black rivet.