BPF-F4410

Heilind Number:RICBPF-F4410
Manufacturer:Essentra | Richco
Manufacturer Number:BPF-F4410
ECAD Model:
3D Model

Description:

Rivet,Barbed,Black,.197 in Hole, Rivet, Barbed, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BPF-F4410
Color:Black
Material:Nylon 6.6
Rivet Type:Fir Tree
Head Diameter:.508 in
Head Height:.091 in
Compatible Hole Diameter:.197 in
Maximum Panel Thickness:.295 in
SKU:RICBPF-F4410

Detailed Description

Discover the perfect solution for secure fastening with our Rivet, Barbed in sleek black. Crafted from durable Nylon 6.6, this Fir Tree rivet ensures reliable performance. With a head diameter of .508 inches and a head height of .091 inches, it offers a sturdy grip. Ideal for panels with a thickness of up to .295 inches, it effortlessly fits into a .197-inch hole. Rest assured, this essential fastener is RoHS compliant, making it a sustainable choice for your projects. Upgrade your assembly process with this essential component, now available in our collection.