| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CAT-25-PP |
| Color: | Orange, White |
| SKU: | RICCAT-25-PP |
CAT-25-PP
| Heilind Number: | RICCAT-25-PP |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CAT-25-PP |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly streamline your cable management tasks with this essential tool designed for SHR-25 installations. Its vibrant orange hue not only adds a pop of color to your workspace but also ensures easy visibility. Constructed for durability and efficiency, this tool is a must-have for professionals and DIY enthusiasts alike. Say goodbye to tangled cables and hello to organized, hassle-free setups with this innovative solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco LCAX300-12F-6 | One-hole, flex lug, 300 kcmil cable, 1/2 stud hole., 90° angle tongue. | ![]() |


