| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBE-11 |
| Color: | Black |
| Overall Width: | 1.125 in |
| Material: | Nylon 6.6 |
| SKU: | RICCBE-11 |
CBE-11
| Heilind Number: | RICCBE-11 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBE-11 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly remove cards from your device with this sleek Black Card Ejector featuring a convenient .109-inch hole for easy access. Made from durable Nylon 6.6 material, it ensures longevity and reliable performance. With an overall width of 1.125 inches, it fits seamlessly into various systems. Designed for efficiency and ease of use, this RoHS-compliant ejector is a must-have for any PCB or electronics setup. Elevate your card and board guiding experience with this essential component.

