| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBLS235A |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 14 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .118 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .067 in |
| Maximum Panel Thickness B: | .086 in |
| Minimum Panel Thickness A: | .047 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICCBLS235A |
CBLS235A
| Heilind Number: | RICCBLS235A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBLS235A |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Locking Support in natural nylon. Featuring 11" holes, this support is designed for panels measuring .04-.06" thick. The durable Nylon 6.6 material ensures longevity, while the unique Locking Arrowhead mount type offers easy installation. Compatible with hole diameters of .118" and .187", it accommodates a range of panel thicknesses from .03" to .086". RoHS compliant and meticulously crafted, this support is a reliable choice for securing PCBs and electronic devices in place. Elevate your assembly process with this essential component.

