| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBMSP210A |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 4 mm |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .066 in |
| Maximum Panel Thickness B: | .066 in |
| Minimum Panel Thickness A: | .047 in |
| Minimum Panel Thickness B: | .047 in |
| SKU: | RICCBMSP210A |
CBMSP210A
| Heilind Number: | RICCBMSP210A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBMSP210A |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Mini Support Post in natural nylon. This versatile post features holes for secure attachment, with a thickness of .15" and a length of .157". Designed for ease of installation, it is compatible with .157" holes and can accommodate panel thicknesses ranging from .047" to .066". Its durable Nylon 6.6 construction ensures reliable support, making it an essential component for your PCB and electronic assemblies. RoHS compliant for environmental responsibility.

