CBS-10-01

Heilind Number:RICCBS-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-10-01
ECAD Model:
3D Model

Description:

CB Spt,Non-Lock,Natural,5/8 in Spc, CB Support, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBS-10-01

Detailed Description

Enhance the stability of your electronic components with our CB Support, Non-Lock in a natural finish. Engineered for optimal performance, this nylon 6.6 support features a spacer length of .625 inches, making it suitable for a variety of applications. Its Non-Locking Bayonet mount type A and Locking Two Prong mount type B ensure secure attachment, compatible with hole diameters ranging from .157 to .187 inches. With a RoHS compliance guarantee, you can trust in both the quality and environmental responsibility of this essential PCB support solution. Elevate your assembly process with this reliable component, designed to meet the demands of modern electronics.