| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBS-14-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Non-Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICCBS-14-19 |
CBS-14-19
| Heilind Number: | RICCBS-14-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBS-14-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support. Crafted from durable Nylon 6.6 in a natural hue, this non-locking bayonet mount features a secure fit for panels up to .078 inches thick. With a spacer length of .875 inches and compatibility with hole diameters ranging from .157 to .187 inches, it offers versatile support for various applications. RoHS compliant, it meets high standards for environmental responsibility. Trust in its reliability for your PCB and electronic projects.

