CBS-3-01

Heilind Number:RICCBS-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-3-01
ECAD Model:
3D Model

Description:

CB Spt,Non-Lock,Natural,3/16 in Spc, CB Support, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBS-3-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support, designed for reliable reinforcement in electronic assemblies. Crafted from durable Nylon 6.6 material in a natural hue, this support features a non-locking bayonet mount for easy installation. With a spacer length of .187 inches, it provides optimal spacing for components. Compatible with hole diameters of .157 to .187 inches, it accommodates various assembly requirements. Its versatility is further highlighted by its maximum panel thickness support of .062 to .078 inches, ensuring secure attachment. RoHS compliant, it meets environmental standards without compromising performance. Trust in the quality of our CB Support for efficient PCB and electronic hardware applications.