CBS-3-19

Heilind Number:RICCBS-3-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-3-19
ECAD Model:
3D Model

Description:

CB Spt,Non-Lock,Natural,3/16 in Spc, CB Support, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-3-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBS-3-19

Detailed Description

Enhance the stability of your circuit boards with our CB Support, designed for efficient mounting in electronic assemblies. Crafted from durable Nylon 6.6 material in a natural finish, this Non-Lock support ensures secure positioning. With a spacer length of .187 inches, it offers reliable spacing for optimal performance. Featuring a Non-Locking Bayonet mount type A and a Locking Two Prong mount type B, it accommodates different installation requirements. Compatible with hole diameters of .157 inches and .187 inches, it suits a variety of panel thicknesses, with a minimum of .03 inches and a maximum of .078 inches. Rest assured, this support is RoHS compliant, meeting strict environmental standards. Upgrade your PCB assembly with this essential component for seamless integration and long-lasting reliability.