CBS-4-01

Heilind Number:RICCBS-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-4-01
ECAD Model:
3D Model

Description:

CB Spt,Non-Lock,Natural,1/4 in Spc, CB Support, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBS-4-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support, Non-Lock, Natural. Crafted from durable Nylon 6.6 material, this spacer offers reliable support for your electronic components. With a spacer length of .25 inches and compatibility with hole diameters of .157 and .187 inches, it ensures a secure fit. The mount type features a Non-Locking Bayonet for easy installation. Designed for maximum panel thicknesses of .062 inches, this support is essential for maintaining the integrity of your PCB assemblies. Trust in its RoHS compliance for environmentally friendly manufacturing practices. Elevate your electronic projects with this essential component.