CBS-4-19

Heilind Number:RICCBS-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-4-19
ECAD Model:
3D Model

Description:

CB Spt,Non-Lock,Natural,1/4 in Spc, CB Support, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-4-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBS-4-19

Detailed Description

Enhance the stability of your electronic components with this natural CB Support. Designed for secure fastening, it features a Non-Locking Bayonet mount type to ensure a reliable hold. Crafted from durable Nylon 6.6, it offers long-lasting performance. With a spacer length of .25 inches, it provides ample clearance for your PCB assembly. Compatible with hole diameters of .157 and .187 inches, it offers versatility in installation. Its maximum panel thickness of .078 inches and minimum panel thickness of .03 inches make it suitable for various applications. Plus, it's RoHS compliant, ensuring it meets environmental standards. Upgrade your PCB support system with this high-quality component.