CBS-6-19

Heilind Number:RICCBS-6-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-6-19
ECAD Model:
3D Model

Description:

CB Spt,Non-Lock,Natural,3/8 in Spc, CB Support, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-6-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBS-6-19

Detailed Description

Support your electronic components with ease using this CB Support in a sleek Natural finish. Designed for efficient installation, this support features a Non-Locking Bayonet mount type, complemented by a Locking Two Prong design for added stability. Crafted from durable Nylon 6.6 material, it ensures longevity and reliability. With a spacer length of .375 inches and compatibility with hole diameters ranging from .157 to .187 inches, it offers versatility in various applications. Meeting RoHS compliance standards, this support is not only functional but also environmentally friendly. Perfect for securing your PCB components, it guarantees a secure and efficient assembly process.