CBS-8-19

Heilind Number:RICCBS-8-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-8-19
ECAD Model:
3D Model

Description:

CB Spt,Non-Lock,Natural,1/2 in Spc, CB Support, Non-Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-8-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Non-Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBS-8-19

Detailed Description

Our CB Support, Non-Lock, Natural offers reliable reinforcement for electronic components on PCBs. Made from durable Nylon 6.6 material, it ensures longevity and stability in various applications. With a spacer length of 0.5 inches, it provides ample clearance for efficient mounting. Featuring a Non-Locking Bayonet design on one end and a Locking Two Prong on the other, it offers versatile installation options. Compatibility with hole diameters of 0.157 inches and 0.187 inches makes it suitable for a range of assembly requirements. Its RoHS compliance guarantees environmentally responsible manufacturing. Ideal for securing components in place, this support is a essential addition to your electronics hardware inventory.