| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBS-TFM-10-01 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | .3 in |
| Shape: | Hexagonal |
| Compatible Thread Size: | #6-32 |
| Spacer Length: | .625 in |
| SKU: | RICCBS-TFM-10-01 |
CBS-TFM-10-01
| Heilind Number: | RICCBS-TFM-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBS-TFM-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and support your electronic components with this Threaded Female/Male Natural Circuit Board Spacer. Designed for a 5/8-inch space, this hexagonal spacer features a durable nylon construction with a #6-32 compatible thread size. With a threaded female end and male hex body, it provides reliable fastening in electronic assemblies. RoHS compliant for environmental responsibility, this spacer is essential for maintaining proper alignment and spacing in electronic applications.

