CBS-TFM-10-19

Heilind Number:RICCBS-TFM-10-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-10-19
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,5/8 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-10-19
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.625 in
SKU:RICCBS-TFM-10-19

Detailed Description

Enhance your electronic setup with our CB Spacer, designed for seamless installation. This Threaded Female/Male standoff in a natural finish boasts a 5/8-inch space, perfect for accommodating components with precision. Crafted from durable nylon, it ensures reliability in various applications. With a hexagonal shape and a #6-32 compatible thread size, it offers versatility in assembly. The spacer measures 0.3 inches in thread length and 0.625 inches in spacer length, meeting industry standards for efficient use. Make this essential component a part of your toolkit for optimal electronic connectivity.