CBS-TFM-12-01

Heilind Number:RICCBS-TFM-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-12-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,3/4 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-12-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.75 in
SKU:RICCBS-TFM-12-01

Detailed Description

Enhance connectivity with our durable and versatile CB Spt, Thrd Fem/ML in a natural finish. Designed for 3/4 inch spacing, this nylon spacer features a hexagonal shape and #6-32 compatible thread size, ensuring secure attachment in electronic assemblies. With a thread length of .3 inches and overall spacer length of .75 inches, it provides reliable support while maintaining RoHS compliance for environmental responsibility. Perfect for various applications, this spacer is a crucial component in maintaining optimal performance.