CBS-TFM-14-01

Heilind Number:RICCBS-TFM-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-14-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,7/8 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-14-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.875 in
SKU:RICCBS-TFM-14-01

Detailed Description

Enhance your electronic assembly with our top-quality Nylon Threaded Female/Male Standoff in Natural. Perfect for creating a secure and stable connection, this standoff features a #6-32 compatible thread size, ideal for various applications. With a hexagonal shape and a .875-inch spacer length, it provides reliable support while allowing for easy installation. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your assembly game with this essential component.