CBS-TFM-14-19

Heilind Number:RICCBS-TFM-14-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-14-19
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,7/8 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-14-19
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.875 in
SKU:RICCBS-TFM-14-19

Detailed Description

Enhance your electronic assembly with this essential component. Our CB Spt features a threaded female/male design in a natural hue, ensuring seamless integration into your project. With a 7/8 inch spacer length and hexagonal shape, it offers stability and support. Crafted from durable nylon, it guarantees long-lasting performance. The #6-32 compatible thread size makes installation a breeze, while the .3 inch thread length caters to various applications. Perfect for use in electronics and beyond, this spacer is a must-have for any DIY enthusiast or professional. Upgrade your setup with ease and precision.