CBS-TFM-16-01

Heilind Number:RICCBS-TFM-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-16-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,1 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-16-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:1 in
SKU:RICCBS-TFM-16-01

Detailed Description

Enhance your electronic assemblies with this Threaded Female/Male Nylon Standoff in a natural hue. Featuring a 1-inch spacer length and a #6-32 compatible thread size, it offers versatility for various applications. With a hexagonal shape and a thread length of 0.3 inches, it provides sturdy support while maintaining a sleek profile. RoHS compliant, this standoff aligns with environmental standards, making it a reliable choice for your projects. Upgrade your setup with this essential component for professionals in the field of electronic assembly.