CBS-TFM-16-19

Heilind Number:RICCBS-TFM-16-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-16-19
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,1 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-16-19
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:1 in
SKU:RICCBS-TFM-16-19

Detailed Description

Enhance your electronic assembly projects with this high-quality, natural-colored CB Spacer. Designed for female-to-male threading, this spacer features a hexagonal shape and is crafted from durable nylon material for longevity. With a thread length of .3 inches and a compatible thread size of #6-32, it offers versatile use in various applications. The 1-inch spacer length provides ample space for component organization, while its RoHS compliance ensures environmental responsibility. Elevate your assembly game with this essential electronic fastener.