CBS-TFM-6-01

Heilind Number:RICCBS-TFM-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-6-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,3/8 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-6-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.375 in
SKU:RICCBS-TFM-6-01

Detailed Description

Enhance your electronic assemblies with our CB Spacer, designed for seamless integration in threaded female/male connections. Crafted from durable nylon in a natural finish, this 3/8-inch spacer features a #6-32 compatible thread size, ensuring a secure fit. Its hexagonal shape and 0.3-inch thread length provide stability and versatility, while the 0.375-inch spacer length offers added support. Rest assured, this spacer is RoHS compliant, meeting environmental standards for your peace of mind. Elevate your project with this essential component, perfect for a variety of applications in the electronics industry.