CBS-TFM-6-19

Heilind Number:RICCBS-TFM-6-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-6-19
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,3/8 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-6-19
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.375 in
SKU:RICCBS-TFM-6-19

Detailed Description

Enhance connectivity with this durable and versatile CB Spt, Thrd Fem/ML, designed for seamless integration in various electronic applications. Crafted from high-quality natural nylon, it offers reliable performance and longevity. The 3/8 inch spacer length and #6-32 compatible thread size make it suitable for a wide range of setups. Its hexagonal shape ensures easy installation, while the 0.3 inch thread length provides secure fastening. Perfect for use in electronics, this standoff is a must-have for professionals seeking efficiency and quality in their projects.