CBS-TFM-8-01

Heilind Number:RICCBS-TFM-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-8-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,1/2 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-8-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.5 in
SKU:RICCBS-TFM-8-01

Detailed Description

Enhance your electronic assembly with our CB Spt, Thrd Fem/ML in Natural finish. This 1/2 inch spacer features a durable nylon construction, perfect for securing components in place. With a #6-32 compatible thread size and hexagonal shape, it offers versatile application options. The threaded female/male design ensures a secure fit, while the .3 inch thread length and .5 inch spacer length provide ample space for installation. Elevate your project with this essential component from our Spacers, Standoffs & Electronics Fasteners collection.