CBS-TFM-8-19

Heilind Number:RICCBS-TFM-8-19
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TFM-8-19
ECAD Model:
3D Model

Description:

CB Spt,Thrd Fem/ML,Natural,1/2 in Spc, CB Spt, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TFM-8-19
Color:Natural
Material:Nylon
Thread Length:.3 in
Shape:Hexagonal
Compatible Thread Size:#6-32
Spacer Length:.5 in
SKU:RICCBS-TFM-8-19

Detailed Description

Enhance the connectivity in your electronic setups with the CB Spt Thrd Fem/ML in Natural finish. This 1/2-inch spacer features a #6-32 compatible thread size, perfect for securing components in place. Crafted from durable nylon, it ensures reliable performance while adding a touch of efficiency to your projects. The hexagonal shape and precise 0.3-inch thread length make installation a breeze, while the 0.5-inch spacer length provides ample room for proper positioning. Elevate your assembly process with this essential component, a must-have in any electronics toolkit.