CBS-TMM-10-01

Heilind Number:RICCBS-TMM-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TMM-10-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML/ML,Natural,5/8 in Spc, CB Support, Thrd ML/ML, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TMM-10-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Body Diameter:.281 in
Shape:Cross Body, Round
Compatible Thread Size:#6-32
Spacer Length:.625 in
SKU:RICCBS-TMM-10-01

Detailed Description

Enhance the stability and organization of your electronics with this durable CB Support. Featuring a natural nylon construction, it offers reliable threading for secure fastening. With a thread length of .3 inches and a body diameter of .281 inches, it fits seamlessly into your setup. The round, cross body shape accommodates #6-32 compatible thread sizes, while the spacer length of .625 inches provides ample support. Rest assured of its quality, as it is ROHS compliant. Perfect for maintaining the integrity of your electronic components, this support is a essential addition to your toolkit.