| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBS-TMM-12-01 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | .3 in |
| Body Diameter: | .281 in |
| Shape: | Cross Body, Round |
| Compatible Thread Size: | #6-32 |
| Spacer Length: | .75 in |
| SKU: | RICCBS-TMM-12-01 |
CBS-TMM-12-01
| Heilind Number: | RICCBS-TMM-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBS-TMM-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support, featuring a natural nylon construction for durability. This threaded support is designed for #6-32 compatible thread sizes, with a 0.3-inch thread length and 0.281-inch body diameter, ensuring secure fastening. Its round, cross body shape and 0.75-inch spacer length provide reliable support in various applications. RoHS compliant for environmental responsibility, this support is a must-have for your electronic projects.

