CBS-TMM-14-01

Heilind Number:RICCBS-TMM-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TMM-14-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML/ML,Natural,7/8 in Spc, CB Support, Thrd ML/ML, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TMM-14-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Body Diameter:.281 in
Shape:Cross Body, Round
Compatible Thread Size:#6-32
Spacer Length:.875 in
SKU:RICCBS-TMM-14-01

Detailed Description

Enhance your electronic setup with our CB Support, featuring a durable Nylon construction in a natural hue. Designed for seamless integration, this support boasts a threaded male-to-male connection, making it ideal for securing components with ease. With a body diameter of .281 inches and a thread length of .3 inches, it offers a perfect fit for #6-32 compatible thread sizes. The rounded cross body shape ensures stability, while the .875-inch spacer length provides ample room for proper installation. Elevate your assembly process with this essential electronic fastener.