CBS-TMM-16-01

Heilind Number:RICCBS-TMM-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TMM-16-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML/ML,Natural,1 in Spc, CB Support, Thrd ML/ML, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TMM-16-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Body Diameter:.281 in
Shape:Cross Body, Round
Compatible Thread Size:#6-32
Spacer Length:1 in
SKU:RICCBS-TMM-16-01

Detailed Description

Elevate your electronic assembly with this versatile support solution. Designed for easy installation, this threaded support features a natural finish that complements any project. Its durable nylon construction ensures long-lasting performance, while its precisely crafted 1-inch spacer length offers reliable support. With a #6-32 compatible thread size and round body shape, it's perfect for a variety of applications. Stay compliant with RoHS regulations and streamline your workflow with this essential component. Upgrade your setup with this high-quality support solution.