CBS-TMM-2-01

Heilind Number:RICCBS-TMM-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TMM-2-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML/ML,Natural,1/8 in Spc, CB Support, Thrd ML/ML, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TMM-2-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Body Diameter:.281 in
Shape:Cross Body, Round
Compatible Thread Size:#6-32
Spacer Length:.125 in
SKU:RICCBS-TMM-2-01

Detailed Description

Enhance the stability of your electronic components with our CB Support, Thrd ML/ML. Crafted from durable nylon in a natural hue, this support features a thread length of .3 inches, making it ideal for secure fastening. With a body diameter of .281 inches and a round, cross body shape, it offers reliable reinforcement. Compatible with #6-32 thread size, it ensures versatile use. The .125-inch spacer length provides additional support, making it a must-have in your collection of spacers, standoffs, and electronics fasteners.