CBS-TMM-4-01

Heilind Number:RICCBS-TMM-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TMM-4-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML/ML,Natural,1/4 in Spc, CB Support, Thrd ML/ML, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TMM-4-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Body Diameter:.281 in
Shape:Cross Body, Round
Compatible Thread Size:#6-32
Spacer Length:.250 in
SKU:RICCBS-TMM-4-01

Detailed Description

Enhance the stability of your electronic components with this threaded male-to-male support, designed for a secure and reliable fit in your assembly. Crafted from durable nylon in a natural finish, it offers both strength and versatility. With a 1/4 inch spacing, it provides ample room for proper installation. The round, crossbody shape ensures easy integration, while the #6-32 compatible thread size guarantees compatibility with a wide range of components. Measuring at .3 inches in thread length and .281 inches in body diameter, it's the perfect solution for your fastening needs. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential support component.