CBS-TMM-6-01

Heilind Number:RICCBS-TMM-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBS-TMM-6-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML/ML,Natural,3/8 in Spc, CB Support, Thrd ML/ML, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TMM-6-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Body Diameter:.281 in
Shape:Cross Body, Round
Compatible Thread Size:#6-32
Spacer Length:.375 in
SKU:RICCBS-TMM-6-01

Detailed Description

Achieve sturdy and reliable support for your components with this CB Support Threaded Male-to-Male Natural Spacer. Designed for a seamless fit, this spacer features a 3/8-inch special configuration to accommodate your specific requirements. Crafted from durable nylon in a natural hue, it offers both strength and aesthetic appeal. With a thread length of 0.3 inches and a body diameter of 0.281 inches, it ensures a secure attachment. The round, cross body shape complements various applications, while the #6-32 compatible thread size guarantees versatility. Measuring 0.375 inches in length, this spacer is RoHS compliant, making it an environmentally conscious choice for your electronic fastening needs.