CBSB-12-01A-RT

Heilind Number:RICCBSB-12-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSB-12-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSB-12-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.75 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Non-Locking
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICCBSB-12-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance your electronic assembly with our CB Spt, Adh Mnt. Crafted with durable nylon material and featuring a natural finish, this 3/4-inch spacer offers reliable support for your components. With a maximum operating temperature of 185°F and a minimum of 32°F, it ensures optimal performance in various environments. The base, made of acrylic-based adhesive, guarantees secure attachment, while the non-locking mount type A and adhesive mount type B simplify installation. Compatible with a .157-inch hole diameter and suitable for panel thicknesses up to .062 inches, it offers versatility in application. RoHS compliant for environmental responsibility, it's an essential addition to your PCB and electronics hardware collection.