CBSB-14-01A-RT

Heilind Number:RICCBSB-14-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSB-14-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,7/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSB-14-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.875 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Non-Locking
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICCBSB-14-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance your electronic assembly with these adhesive base supports, designed for secure and efficient mounting in tight spaces. Constructed from durable nylon with an acrylic-based adhesive base, they offer reliable performance in temperatures ranging from 32°F to 185°F. Featuring a non-locking mount type and easy adhesive application, they provide hassle-free installation on panels up to .062 inches thick. With a natural color and compact design measuring .7 inches in width and length, they blend seamlessly into any setup. Ideal for PCB and electronics hardware, these supports ensure optimal positioning and stability for your components. Rest assured, they comply with RoHS standards for environmentally conscious manufacturing. Upgrade your workspace with these essential accessories.