| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBSB-16-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | 1 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Non-Locking |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICCBSB-16-01A-RT |
CBSB-16-01A-RT
| Heilind Number: | RICCBSB-16-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBSB-16-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly process with our CB Spt Adh Mnt, designed for seamless installation onto your PCBs. Crafted from durable nylon with an acrylic-based adhesive base, this mount ensures secure attachment, even in high-temperature environments. With a natural finish and compact dimensions, it blends seamlessly into your setup. The non-locking design offers easy adjustment, while the adhesive mount type guarantees hassle-free application. RoHS compliant and featuring a maximum operating temperature of 185°F, it's a reliable choice for your electronic supports needs. Upgrade your assembly line with this essential component.

