| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBSB-18-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | 1 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Non-Locking |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICCBSB-18-01A-RT |
CBSB-18-01A-RT
| Heilind Number: | RICCBSB-18-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBSB-18-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Securely mount your circuit boards with our CB Spt Adh Mnt. Crafted from durable nylon, this natural-colored support features a 1-1/8 inch spacer for optimal positioning. With a maximum operating temperature of 185°F and a minimum of 32°F, it ensures reliable performance in various environments. The acrylic-based adhesive base, measuring 0.7 inches in width and length, offers easy installation. Suitable for non-locking applications, it provides a stable mount through its adhesive backing. Compliant with RoHS standards, this support is a reliable choice for electronics assembly.

