CBSB-3-01A-RT

Heilind Number:RICCBSB-3-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSB-3-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,3/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSB-3-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.187 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Non-Locking
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICCBSB-3-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance the stability of your electronic components with our CB Spt Adh Mnt. Designed for seamless integration, this adhesive base support features a natural finish and a durable nylon construction, ensuring reliable performance even in challenging environments. With a maximum operating temperature of 185°F and a minimum of 32°F, it guarantees functionality in a wide range of conditions. The .7" base width and .7" base length provide ample support, while the .187" spacer length allows for proper spacing. Featuring an acrylic-based adhesive for easy installation, it is compatible with a .157" hole diameter and can accommodate a maximum panel thickness of .062". Whether you're working on a DIY project or a professional installation, this mount is a must-have for securely fastening your PCB and electronic components. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your assembly process with this essential hardware accessory.