| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBSB-4-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | .25 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Non-Locking |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Locking Head Height A: | .4 in |
| SKU: | RICCBSB-4-01A-RT |
CBSB-4-01A-RT
| Heilind Number: | RICCBSB-4-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBSB-4-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this CB Spt Adh Mnt in a sleek natural finish. Crafted from durable nylon with an acrylic-based adhesive base, it offers reliable support for your PCB assembly. With a 1/4 inch spacer and non-locking mount type, it ensures secure positioning. Suitable for a wide range of panel thicknesses, it can withstand temperatures from 32°F to 185°F, making it ideal for various applications. This RoHS-compliant support solution guarantees both performance and environmental responsibility. Upgrade your electronics assembly process with this essential component.

