CBSB-6-01A-RT

Heilind Number:RICCBSB-6-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSB-6-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSB-6-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.375 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Non-Locking
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICCBSB-6-01A-RT

Detailed Description

Enhance the stability of your electronic components with our CB Spt Adh Mnt in Natural color. Designed for secure attachment, this support features a 3/8 inch spacer and durable Nylon construction, ensuring reliable performance in temperatures ranging from 32°F to 185°F. With a base width and length of .7 inches, and a spacer length of .375 inches, it offers a precise fit for various applications. The acrylic-based adhesive base guarantees easy installation, while the non-locking mount type and adhesive mount type B provide versatility. RoHS compliant and suitable for use with a .157-inch hole diameter and up to .062-inch panel thickness, it meets industry standards for quality and safety. Perfect for PCB and electronic hardware applications, this support is a must-have for any project requiring secure component mounting.