CBSB-8-01A-RT

Heilind Number:RICCBSB-8-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSB-8-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSB-8-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.7 in
Base Length:.7 in
Spacer Length:.5 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Non-Locking
Mount Type B:Adhesive
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.4 in
SKU:RICCBSB-8-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance your electronic assembly with our convenient CB Spt,Adh Mnt,Natural support solution. Designed for efficient mounting, this 1/2 inch spacer features a sturdy Nylon construction with an Acrylic-Based Adhesive base for secure attachment. With a maximum operating temperature of 185°F and a minimum of 32°F, it ensures reliable performance in various environments. The non-locking mount type A and adhesive mount type B offer versatility in installation. Its compact dimensions, including a base width and length of .7 inches and a spacer length of .5 inches, are ideal for space-constrained applications. Certified RoHS compliant, this adhesive base support guarantees both quality and environmental responsibility. Perfect for PCB and electronics hardware, it accommodates hole diameters of .157 inches and panel thicknesses up to .062 inches. Upgrade your assembly process with this essential component for seamless integration and reliable performance.