CBSBT-3-01A-RT

Heilind Number:RICCBSBT-3-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSBT-3-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,3/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSBT-3-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.187 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.1 in
Maximum Panel Thickness A:.064 in
Locking Head Height A:.08 in
SKU:RICCBSBT-3-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance your PCB assembly with our CB Spt Adh Mnt, a reliable solution for secure attachment. Crafted from durable nylon material with an acrylic-based adhesive base, it ensures stability in various operating environments, withstanding temperatures ranging from 32°F to 185°F. The 3/16 inch spacing and snap-lock mount type offer easy installation on panels up to 0.064 inches thick. Its compact design, measuring 0.5 inches in both width and length, with a spacer length of 0.187 inches, guarantees a snug fit without compromising space. Enjoy hassle-free assembly with this RoHS-compliant support that guarantees quality and performance. Ideal for electronics hardware applications, this adhesive base support is a must-have for efficient PCB integration. Elevate your projects with this essential component that combines functionality and durability seamlessly.