CBSBT-4-01A-RT

Heilind Number:RICCBSBT-4-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSBT-4-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSBT-4-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.25 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.1 in
Maximum Panel Thickness A:.064 in
Locking Head Height A:.08 in
SKU:RICCBSBT-4-01A-RT

Detailed Description

Enhance the stability of your circuit boards with our CB Spt, Adh Mnt. Designed for seamless installation, these natural-colored supports feature a 1/4 inch spacer for optimal positioning. Crafted from durable nylon with an acrylic-based adhesive base, they ensure reliable attachment. With a snap-lock mount type A and adhesive mount type B, they offer versatile application. Operating efficiently in temperatures ranging from 32 to 185 degrees Fahrenheit, they guarantee performance in various environments. Ideal for securing components in place, these supports are RoHS compliant, meeting strict environmental standards. Upgrade your PCB assembly process with these essential accessories.