Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco CBSBT-5-01A-RT |
Color: | Natural |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | 32 °F |
Material: | Nylon |
Base Width: | .5 in |
Base Length: | .5 in |
Spacer Length: | .313 in |
Base Material: | Acrylic-Based Adhesive |
Mount Type A: | Snap-Lock |
Mount Type B: | Adhesive |
Compatible Hole Diameter A: | .1 in |
Maximum Panel Thickness A: | .064 in |
Locking Head Height A: | .08 in |
SKU: | RICCBSBT-5-01A-RT |
Material: | Nylon |
Material Flammability Standard: | UL94 V-2 |
CBSBT-5-01A-RT
Heilind Number: | RICCBSBT-5-01A-RT |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | CBSBT-5-01A-RT |
ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with these convenient CB Spt, Adh Mnt natural supports. Designed for easy installation, they feature a Snap-Lock mount type A and adhesive mount type B for secure attachment. Made of durable nylon with an acrylic-based adhesive base, they offer reliable performance in temperatures ranging from 32°F to 185°F. With a base width and length of .5 inches and a spacer length of .313 inches, they provide sturdy support for your components. RoHS compliant and suitable for PCB and electronic applications, these supports are essential for maintaining the integrity of your equipment. Upgrade your assembly process with these high-quality adhesive base supports.