CBSBT-8-01A-RT

Heilind Number:RICCBSBT-8-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:CBSBT-8-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mnt,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSBT-8-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.5 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.1 in
Maximum Panel Thickness A:.064 in
Locking Head Height A:.08 in
SKU:RICCBSBT-8-01A-RT

Detailed Description

Enhance your electronic setup with our CB Spt, Adh Mnt, designed for effortless mounting on various surfaces. Constructed with durable Nylon material and featuring an adhesive base for secure attachment, this support boasts a natural finish and a space-saving design with a base width and length of 0.5 inches. With a spacer length of 0.5 inches and a maximum operating temperature of 185°F, it offers reliable performance in a range of environments. Its snap-lock and adhesive mount types, along with compatibility with a hole diameter of 0.1 inches, make installation a breeze. Ideal for PCB and electronic applications, this RoHS-compliant support ensures both functionality and compliance with environmental standards. Elevate your project with this essential component for electronic assembly.