CBSP-1

Heilind Number:RICCBSP-1
Manufacturer:Essentra | Richco
Manufacturer Number:CBSP-1
ECAD Model:
3D Model

Description:

CB Spcr,Sprung,Nat,15.9MM Spc, CB Spcr, Sprung, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSP-1
Color:Natural
Material:Acetal
Spacer Length:.625 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICCBSP-1

Detailed Description

Enhance the stability of your electronic components with our CB Spcr Sprung in a natural finish. With a spacer length of .625 inches, this acetal spacer features a locking two-prong mount on both ends, ensuring secure attachment. Compatible with holes of .187 inches in diameter and suitable for panels up to .062 inches thick, it offers reliable support for your PCB and electronic setups. Rest assured, this product is RoHS compliant, meeting environmental standards for sustainable manufacturing. Elevate your assembly process with this essential hardware component.