CBSPM-10

Heilind Number:RICCBSPM-10
Manufacturer:Essentra | Richco
Manufacturer Number:CBSPM-10
ECAD Model:
3D Model

Description:

CB Spt,Rubber Pull Mnt,.625 inSpc,Blk, CB Spt, Rubber Pull Mnt, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSPM-10
Color:Black
Material:EPDM Rubber, 45 Shore A
Spacer Length:.625 in
Mount Type A:Pull Mount
Mount Type B:Pull Mount
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.086 in
Maximum Panel Thickness B:.086 in
SKU:RICCBSPM-10

Detailed Description

Enhance your electronic setup with this essential component. Made of durable EPDM Rubber with a 45 Shore A rating, this black Rubber Pull Mount adds functionality and stability to your system. Featuring a .625-inch spacer length, it provides ample support for your components. Its Pull Mount design ensures easy installation, compatible with .187-inch holes and accommodating panels up to .086 inches thick. Perfect for PCB and electronic hardware applications, this mount is a must-have for any tech enthusiast. Upgrade your setup today with this high-quality Rubber Pull Mount.