| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBSPM-8 |
| Color: | Black |
| Material: | EPDM Rubber, 45 Shore A |
| Spacer Length: | .5 in |
| Mount Type A: | Pull Mount |
| Mount Type B: | Pull Mount |
| Compatible Hole Diameter A: | .187 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .086 in |
| Maximum Panel Thickness B: | .086 in |
| SKU: | RICCBSPM-8 |
CBSPM-8
| Heilind Number: | RICCBSPM-8 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBSPM-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our durable and efficient CB Spt Rubber Pull Mount. Designed for easy installation, this black EPDM rubber spacer with a 45 Shore A rating offers a .500 inch spacer length, perfect for accommodating various components. With a pull mount design, it ensures secure attachment with compatible hole diameters of .187 inches. Its versatility extends to panel thicknesses up to .086 inches, making it a reliable choice for electronic supports. Trust in its quality and performance for your assembly needs.

