CBSS-10-01

Heilind Number:RICCBSS-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:CBSS-10-01
ECAD Model:
3D Model

Description:

CB Spt,Stacking,Natural,5/8 in Spc, CB Support, Stacking, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSS-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.551 in
Mount Type A:Mounting Hole
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICCBSS-10-01

Detailed Description

Enhance your PCB assembly with our CB Support Stacking solution in a natural finish. This 5/8 inch spacer ensures secure mounting, thanks to its nylon 6.6 material construction. Featuring a convenient .551 inch length, it offers compatibility with .157 inch mounting holes using both Mounting Hole and Locking Arrowhead methods. With a maximum panel thickness of .078 inches and a minimum of .03 inches, it's versatile for various applications. Rest assured, it's RoHS compliant, making it a sustainable choice for your electronics projects. Elevate your PCB support game with this essential component.